The SMBJP6KE440A is a surface mount transient voltage suppressor from MCC with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a clamping voltage of 602V and a peak pulse power of 600W. The device is unidirectional and has a peak pulse current of 1A. It is not radiation hardened and is not RoHS compliant.
MCC SMBJP6KE440A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 602V |
| Leakage Current | 5nA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 418V |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for MCC SMBJP6KE440A to view detailed technical specifications.
No datasheet is available for this part.