
The SMCJ11C-TP is a surface mount transient voltage suppressor with a clamping voltage of 18.2V and a peak pulse current of 82.5A. It is packaged in a DO-214AB case and is available on tape and reel. The device is bidirectional and has a reverse breakdown voltage of 12.2V. It operates over a temperature range of -55°C to 175°C and is RoHS compliant.
MCC SMCJ11C-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 18.2V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 82.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ11C-TP to view detailed technical specifications.
No datasheet is available for this part.