The SMCJ40CA-7P is a bidirectional transient voltage suppressor from MCC, rated for 40V and operating within a temperature range of -55°C to 150°C. It is packaged in the DO-214AB case and is available in quantities of 500 per reel. The device is designed for surface mount applications and features a bidirectional polarity.
MCC SMCJ40CA-7P technical specifications.
| Package/Case | DO-214AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ40CA-7P to view detailed technical specifications.
No datasheet is available for this part.