MCC SMCJ5.0A-7 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 9.2V |
| Max Surge Current | 1mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Unidirectional |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for MCC SMCJ5.0A-7 to view detailed technical specifications.
No datasheet is available for this part.