The SMCJ5.0CA-7P is a bidirectional transient voltage suppressor from MCC, packaged in a DO-214AB case. It can handle peak pulse power of up to 1.5kW and operates within a temperature range of -55°C to 150°C. The device is designed to clamp voltage at 9.2V and has a maximum surge current of 163A. It is available in a tape and reel packaging with 500 pieces per package.
MCC SMCJ5.0CA-7P technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 9.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 163A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Series | SMCJ5.0 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ5.0CA-7P to view detailed technical specifications.
No datasheet is available for this part.