MCC SMCJ60C-TR13 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 96.8V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.5A |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC SMCJ60C-TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.