The SMCJ64C-TP is a surface mount transient voltage suppressor from MCC, featuring a clamping voltage of 103V and a reverse breakdown voltage of 71.1V. It can withstand a peak pulse current of 14.6A and a peak pulse power of 1.5kW. The device is available in a DO-214AB package and is RoHS compliant. It operates over a temperature range of -55°C to 175°C.
MCC SMCJ64C-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMCJ64C-TP to view detailed technical specifications.
No datasheet is available for this part.