The MCC SMLJ14C-TP is a surface mount bidirectional diode with a clamping voltage of 25.8V and a reverse breakdown voltage of 15.6V. It can withstand a peak pulse current of 116.2A and a peak pulse power of 3kW. The diode is packaged in a DO-214AB case and is available in tape and reel packaging. It is RoHS compliant and operates over a temperature range of -55°C to 175°C.
MCC SMLJ14C-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 25.8V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 116.2A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMLJ14C-TP to view detailed technical specifications.
No datasheet is available for this part.