The SMLJ170CA-TP is a surface mount bidirectional diode with a clamping voltage of 275V and a reverse breakdown voltage of 189V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode has a peak pulse current of 11A and a peak pulse power of 3kW. It is packaged in a DO-214AB package and is RoHS compliant.
MCC SMLJ170CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 275V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 189V |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMLJ170CA-TP to view detailed technical specifications.
No datasheet is available for this part.