The MCC SMLJ45A-TP is a unidirectional transient voltage suppressor with a reverse breakdown voltage of 50V and a peak pulse power rating of 3kW. It features a clamping voltage of 72.7V and a leakage current of 5uA. The device is designed for surface mount applications and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The SMLJ45A-TP is RoHS compliant and available in a DO-214AB package.
MCC SMLJ45A-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 72.7V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.2A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMLJ45A-TP to view detailed technical specifications.
No datasheet is available for this part.