MCC SMLJ6.5CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 11.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 267.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | SMLJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for MCC SMLJ6.5CA to view detailed technical specifications.
No datasheet is available for this part.