The MCC SMLJ64A-TP is a unidirectional diode with a clamping voltage of 103V and a reverse breakdown voltage of 71.1V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-214AB surface mount package and is available on tape and reel. It has a leakage current of 5uA and a peak pulse current of 29.2A, with a peak pulse power of 3kW.
MCC SMLJ64A-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.2A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMLJ64A-TP to view detailed technical specifications.
No datasheet is available for this part.