
The SR204-T DO-41 rectifier diode features a maximum forward current of 2A and a maximum repetitive reverse voltage of 40V. It operates within a temperature range of -50°C to 125°C. The diode is packaged in a DO-41 case and is available in quantities of 5000. The SR204-T is not RoHS compliant.
MCC SR204-T technical specifications.
| Package/Case | DO-41 |
| Forward Current | 2A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SR204 |
| RoHS | Not Compliant |
Download the complete datasheet for MCC SR204-T to view detailed technical specifications.
No datasheet is available for this part.
