The TIP31-B is a TO-220-3 packaged NPN transistor with a maximum collector current of 3A and a maximum operating temperature of 150°C. It has a gain bandwidth product of 3MHz and a minimum current gain of 25. The transistor can withstand a collector-emitter voltage of up to 60V and a collector base voltage of 60V. It is available in bulk packaging with 1000 units per package.
MCC TIP31-B technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Series | TIP31 |
| RoHS | Not Compliant |
Download the complete datasheet for MCC TIP31-B to view detailed technical specifications.
No datasheet is available for this part.