MCC TIP32-B technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 40V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Series | TIP32 |
| RoHS | Not Compliant |
Download the complete datasheet for MCC TIP32-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.