MCC TSMBJ0522C/TP technical specifications.
| Package/Case | DO-214 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | TSMBJ0522 |
| RoHS | Compliant |
Download the complete datasheet for MCC TSMBJ0522C/TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.