MCC W005M-BP technical specifications.
| Forward Current | 1.5A |
| Height | 25.4mm |
| Length | 5.7mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | W005M |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for MCC W005M-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
