MCC W02M-BP technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0805 |
| Forward Current | 1.5A |
| Height | 25.4mm |
| Length | 0.079inch |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Surge Current | 50A |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| Series | GRM |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for MCC W02M-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.