Uni-color green standard LED emitter featuring a 567nm peak wavelength and 2mcd intensity. This through-hole component has a right-angle mounting orientation and a 2-pin configuration. The LED is housed in a colored diffused circular lens with dimensions of 2.9x2.9x2.1 mm, within an 8.5 x 4.6 x 7.4 mm package. It operates with a maximum forward current of 10mA and a maximum forward voltage of 2.8V, suitable for temperatures from -40°C to 80°C.
MCD Electronics MCDL-354GDLC/H302 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8.5 |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 7.4 |
| Seated Plane Height (mm) | 7.4 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Green |
| Intensity | 2mcd |
| LED Material | GaP |
| Peak Wavelength | 567nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 2.9x2.9x2.1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 10mA |
| Maximum Forward Voltage | 2.8V |
| Maximum Power Dissipation | 115mW |
| Reverse Voltage | 5V |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
Download the complete datasheet for MCD Electronics MCDL-354GDLC/H302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.