Uni-color yellow standard LED emitter featuring a 585nm peak wavelength and 2mcd intensity. This through-hole, right-angle mounted component utilizes GaAsP LED material with a colored diffused lens. Operating within a -25°C to 85°C temperature range, it supports a maximum forward current of 30mA and a maximum forward voltage of 2.5V. The 2-pin package measures 8.5mm in length, 4.6mm in width, and 7.4mm in height, with a 2.54mm pin pitch.
MCD Electronics MCDL-354YDLC/H302 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8.5 |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 7.4 |
| Seated Plane Height (mm) | 7.4 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Yellow |
| Intensity | 2mcd |
| LED Material | GaAsP |
| Peak Wavelength | 585nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 80° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3x3x2mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for MCD Electronics MCDL-354YDLC/H302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.