MCD Electronics MCDL-L20-350HPUB-1 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Width (mm) | 20 |
| Package Height (mm) | 6 |
| Seated Plane Height (mm) | 6 |
| Mounting | Screw |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| High Brightness | No |
| Luminous Flux | 20lm |
| Viewing Angle | 140° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 350mA |
| Maximum Forward Voltage | 3.6V |
| Maximum Power Dissipation | 1000mW |
| Reverse Voltage | 5V |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for MCD Electronics MCDL-L20-350HPUB-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.