This is a uni-color, top-mount chip LED with a circular lens shape and a luminous flux of 86lm. It has a viewing angle of 140° and a color temperature of 4100K. The maximum forward current is 350mA and the maximum forward voltage is 3.6V. The maximum power dissipation is 1000mW. The operating temperature range is -40°C to 80°C.
MCD Electronics MCDL-L20-350HPWW technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Width (mm) | 20 |
| Package Height (mm) | 6 |
| Seated Plane Height (mm) | 6 |
| Mounting | Screw |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| High Brightness | No |
| Luminous Flux | 86lm |
| Viewing Angle | 140° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 4100K(Max) |
| Maximum Forward Current | 350mA |
| Maximum Forward Voltage | 3.6V |
| Maximum Power Dissipation | 1000mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for MCD Electronics MCDL-L20-350HPWW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.