
Mcgill 01403025 technical specifications.
| Actuator Length | 14.24mm |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Mcgill 01403025 to view detailed technical specifications.
No datasheet is available for this part.
