
Mcgill 0801-0310 technical specifications.
| Actuator Color | White |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Mcgill 0801-0310 to view detailed technical specifications.
No datasheet is available for this part.
