
Mcgill 93-4001 technical specifications.
| Actuator Length | 14.29mm |
| Actuator Material | Metal |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Mcgill 93-4001 to view detailed technical specifications.
No datasheet is available for this part.