Mcgraw-Hill 0-07-142181-5 technical specifications.
| Height | 1.5inch |
| Length | 9inch |
| Weight | 2.1lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mcgraw-Hill 0-07-142181-5 to view detailed technical specifications.
No datasheet is available for this part.