Mcgraw-Hill 0-07-142307-9 technical specifications.
| Height | 0.75inch |
| Length | 9.25inch |
| Weight | 1.782lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mcgraw-Hill 0-07-142307-9 to view detailed technical specifications.
No datasheet is available for this part.