Mcgraw-Hill 0071380183 technical specifications.
| Height | 1inch |
| Length | 9.5inch |
| Weight | 1.86lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mcgraw-Hill 0071380183 to view detailed technical specifications.
No datasheet is available for this part.