Mcgraw-Hill 9780071784221 technical specifications.
| Height | 0.5inch |
| Length | 8.5inch |
| Weight | 0.47lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Mcgraw-Hill 9780071784221 to view detailed technical specifications.
No datasheet is available for this part.