MCM Custom Audio 50-14040 technical specifications.
| Height | 3.5inch |
| Length | 6inch |
| Weight | 0.88lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Custom Audio 50-14040 to view detailed technical specifications.
No datasheet is available for this part.