MCM Custom Audio 50-14870 technical specifications.
| Height | 1inch |
| Length | 5inch |
| Weight | 0.04lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Custom Audio 50-14870 to view detailed technical specifications.
No datasheet is available for this part.