MCM Custom Audio 50-14885 technical specifications.
| Height | 2inch |
| Length | 8.25inch |
| Weight | 0.58lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Custom Audio 50-14885 to view detailed technical specifications.
No datasheet is available for this part.