
MCM Custom Audio 50-7715 technical specifications.
| Height | 1inch |
| Length | 7.75inch |
| Mount | Cable |
| Weight | 0.07lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Custom Audio 50-7715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
