
MCM Custom Audio 50-7722 technical specifications.
| Height | 1inch |
| Length | 7.5inch |
| Mount | Cable |
| Weight | 0.06lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Custom Audio 50-7722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
