MCM Custom Audio 50-7753 technical specifications.
| Gender | Male |
| Height | 1inch |
| Length | 7.75inch |
| Mount | Cable |
| Number of Contacts | 3 |
| Weight | 0.02lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Custom Audio 50-7753 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.