MCM Custom Audio 50-9040 technical specifications.
| Height | 2.75inch |
| Length | 4inch |
| Weight | 0.74lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Custom Audio 50-9040 to view detailed technical specifications.
No datasheet is available for this part.