MCM Custom Audio 53-1385 technical specifications.
| Height | 4.75inch |
| Length | 3.75inch |
| Weight | 1.13lb |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Custom Audio 53-1385 to view detailed technical specifications.
No datasheet is available for this part.