MCM Custom Audio 53-810 technical specifications.
| Height | 2.5inch |
| Length | 3.25inch |
| Weight | 0.13lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Custom Audio 53-810 to view detailed technical specifications.
No datasheet is available for this part.