MCM Custom Audio 53-812 technical specifications.
| Height | 3.5inch |
| Length | 4.5inch |
| Weight | 0.5lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Custom Audio 53-812 to view detailed technical specifications.
No datasheet is available for this part.