MCM Custom Audio 53-820 technical specifications.
| Height | 2.75inch |
| Length | 4.25inch |
| Weight | 0.25lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Custom Audio 53-820 to view detailed technical specifications.
No datasheet is available for this part.