MCM Custom Audio 55-1205 technical specifications.
| Height | 3.25inch |
| Length | 6.5inch |
| Weight | 1.943lb |
| Width | 5.75inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Custom Audio 55-1205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.