MCM Custom Audio 55-1880 technical specifications.
| Package/Case | 457 |
| Height | 8inch |
| Length | 18inch |
| Weight | 29lb |
| Width | 17.25inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Custom Audio 55-1880 to view detailed technical specifications.
No datasheet is available for this part.