MCM Custom Audio 55-3210 technical specifications.
| Height | 7.95inch |
| Length | 15.75inch |
| Resistance | 4R |
| Width | 15.75inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Custom Audio 55-3210 to view detailed technical specifications.
No datasheet is available for this part.