
TWO-WAY CEILING SPEAKER; Product Range:-; Bandwidth:20kHz; Sensitivity:86dB
MCM Custom Audio 555-6390 technical specifications.
| Bandwidth | 20kHz |
| Height | 3.5inch |
| Length | 9.5inch |
| Weight | 3.338lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Custom Audio 555-6390 to view detailed technical specifications.
No datasheet is available for this part.