MCM Electronics 027-5852 technical specifications.
| Height | 0.55inch |
| Length | 3inch |
| Weight | 0.01lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics 027-5852 to view detailed technical specifications.
No datasheet is available for this part.