MCM Electronics 027-5878 technical specifications.
| Height | 0.54inch |
| Length | 3inch |
| Weight | 0.01lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics 027-5878 to view detailed technical specifications.
No datasheet is available for this part.