MCM Electronics 101-060610-14 technical specifications.
| Package/Case | 125 |
| Height | 0.25inch |
| Length | 6inch |
| Mount | Wire |
| Weight | 0.02lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 101-060610-14 to view detailed technical specifications.
No datasheet is available for this part.