10H1-17201
MCM Electronics 10H1-17201 technical specifications.
| Height | 0.75inch |
| Length | 7inch |
| Weight | 0.0025lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 10H1-17201 to view detailed technical specifications.
No datasheet is available for this part.