Hd-15 To Bnc Monitor Cables, Length: 1 Feet, Connects From: Hd-15 Female, Connects To: Bnc Male, Features: Connects...
MCM Electronics 10H1-17401 technical specifications.
| Height | 1.25inch |
| Length | 6inch |
| Weight | 0.2534lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for MCM Electronics 10H1-17401 to view detailed technical specifications.
No datasheet is available for this part.