MCM Electronics 11FP-MD-SCSC-03 technical specifications.
| Height | 0.787inch |
| Length | 6.693inch |
| Weight | 0.4409lb |
| Width | 6.693inch |
| RoHS | Compliant |
Download the complete datasheet for MCM Electronics 11FP-MD-SCSC-03 to view detailed technical specifications.
No datasheet is available for this part.